
BQ294533DRVT | |
|---|---|
DigiKey Part Number | 296-47004-2-ND - Tape & Reel (TR) 296-47004-1-ND - Cut Tape (CT) 296-47004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294533DRVT |
Description | IC BATT PROT LI-ION 2-3CEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294533DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.54452 | $136.13 |
| 500 | $0.52200 | $261.00 |
| 750 | $0.51072 | $383.04 |

