
BQ29411PW | |
|---|---|
DigiKey Part Number | 296-19575-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ29411PW |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29411PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.49093 | $894.56 |

