BQ26231 - Battery Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ26231EVM-001

DigiKey Part Number
296-19935-ND
Manufacturer
Manufacturer Product Number
BQ26231EVM-001
Description
EVAL BOARD FOR BQ26231
Customer Reference
Detailed Description
BQ26231 - Battery Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Battery Gauge
Embedded
-
Utilized IC / Part
BQ26231
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.