Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24751RHDT

DigiKey Part Number
BQ24751RHDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24751RHDT
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24751RHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18.048V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 3,000 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.97364$1,243.41
500$4.83200$2,416.00
750$4.76104$3,570.78
1,250$4.68242$5,853.02
1,750$4.63648$8,113.84
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC