
BQ24315DSGR | |
|---|---|
DigiKey Part Number | 296-23341-2-ND - Tape & Reel (TR) 296-23341-1-ND - Cut Tape (CT) 296-23341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24315DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24315DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.60900 | $6.09 |
| 25 | $0.54840 | $13.71 |
| 100 | $0.48140 | $48.14 |
| 250 | $0.44944 | $112.36 |
| 500 | $0.43016 | $215.08 |
| 1,000 | $0.41463 | $414.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39470 | $1,184.10 |
| 6,000 | $0.38511 | $2,310.66 |
| 9,000 | $0.38030 | $3,422.70 |
| 15,000 | $0.37498 | $5,624.70 |
| 21,000 | $0.37187 | $7,809.27 |











