
BQ24196RGER | |
|---|---|
DigiKey Part Number | 296-41206-2-ND - Tape & Reel (TR) 296-41206-1-ND - Cut Tape (CT) 296-41206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24196RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24196RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.65000 | $3.65 |
| 10 | $2.74700 | $27.47 |
| 25 | $2.52280 | $63.07 |
| 100 | $2.27560 | $227.56 |
| 250 | $2.15784 | $539.46 |
| 500 | $2.08682 | $1,043.41 |
| 1,000 | $2.02838 | $2,028.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10746 | $3,322.38 |
| 6,000 | $1.08526 | $6,511.56 |
| 9,000 | $1.07414 | $9,667.26 |

