Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24165YFFT

DigiKey Part Number
296-BQ24165YFFTTR-ND - Tape & Reel (TR)
296-BQ24165YFFTCT-ND - Cut Tape (CT)
296-BQ24165YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24165YFFT
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ24165YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,500 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.68000$6.68
10$5.13400$51.34
25$4.74840$118.71
100$4.32400$432.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.12164$1,030.41
500$3.99972$1,999.86
750$3.93867$2,954.00
1,250$3.87100$4,838.75
1,750$3.83147$6,705.07
2,500$3.79344$9,483.60
Manufacturers Standard Package

Other Suppliers on DigiKey

1,500In Stock
Ships from Rochester Electronics, LLC