Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24161BYFFT

DigiKey Part Number
296-BQ24161BYFFTTR-ND - Tape & Reel (TR)
296-BQ24161BYFFTCT-ND - Cut Tape (CT)
296-BQ24161BYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24161BYFFT
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ24161BYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.28864$1,072.16
500$4.16326$2,081.63
750$4.10049$3,075.37
1,250$4.03096$5,038.70
1,750$3.99028$6,982.99
2,500$3.95118$9,877.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.92000$6.92
10$5.33000$53.30
25$4.93280$123.32
100$4.49660$449.66
Digi-Reel®
QuantityUnit PriceExt Price
1$5.48000$5.48
10$4.19100$41.91
25$3.86760$96.69
100$3.51250$351.25
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

1,250In Stock
Ships from Rochester Electronics, LLC