
BQ24160YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24160YFFTTR-ND - Tape & Reel (TR) 296-BQ24160YFFTCT-ND - Cut Tape (CT) 296-BQ24160YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24160YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 10 | $4.98500 | $49.85 |
| 25 | $4.61000 | $115.25 |
| 100 | $4.19800 | $419.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.00160 | $1,000.40 |
| 500 | $3.88324 | $1,941.62 |
| 750 | $3.82395 | $2,867.96 |
| 1,250 | $3.75825 | $4,697.81 |
| 1,750 | $3.71986 | $6,509.76 |
| 2,500 | $3.68296 | $9,207.40 |

