Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ24160RGER | |
|---|---|
DigiKey Part Number | 296-49148-2-ND - Tape & Reel (TR) 296-49148-1-ND - Cut Tape (CT) 296-49148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24160RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24160RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $4.20600 | $42.06 |
| 25 | $3.88200 | $97.05 |
| 100 | $3.52590 | $352.59 |
| 250 | $3.35604 | $839.01 |
| 500 | $3.25368 | $1,626.84 |
| 1,000 | $3.16942 | $3,169.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.06537 | $9,196.11 |


