Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z40PWR-R1

DigiKey Part Number
296-36523-2-ND - Tape & Reel (TR)
296-36523-1-ND - Cut Tape (CT)
296-36523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ20Z40PWR-R1
Description
IC GAS GAUGE LI-ION 2-4C 20TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z40PWR-R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 75,376 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.58000$16.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.23270$20,465.40
Manufacturers Standard Package

Other Suppliers on DigiKey

75,376In Stock
Ships from Rochester Electronics, LLC