
AMC7820EVM | |
|---|---|
DigiKey Part Number | 296-13540-ND |
Manufacturer | |
Manufacturer Product Number | AMC7820EVM |
Description | EVAL BOARD FOR AMC7820 |
Customer Reference | |
Detailed Description | AMC7820 - Analog Monitor and Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Monitor and Control | |
Embedded | - | |
Utilized IC / Part | AMC7820 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


