
AMC7812SPAPR | |
|---|---|
DigiKey Part Number | 296-36555-2-ND - Tape & Reel (TR) 296-36555-1-ND - Cut Tape (CT) 296-36555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7812SPAPR |
Description | IC ANLG MON 12BIT 500K 64HTQFP |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, Serial, SPI™ 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7812SPAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 10 | $20.96900 | $209.69 |
| 25 | $19.69840 | $492.46 |
| 100 | $18.30210 | $1,830.21 |
| 250 | $17.63660 | $4,409.15 |
| 500 | $17.23554 | $8,617.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.90555 | $16,905.55 |

