
AFE5851IRGCR | |
|---|---|
DigiKey Part Number | AFE5851IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE5851IRGCR |
Description | IC AFE 12BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 12 Bit 633 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5851IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 16 | |
Power (Watts) | 633 mW | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $131.18028 | $262,360.56 |

