ADS8317IDGKT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.01458
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 264
Unit Price: $29.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,986
Unit Price: $19.18000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8317IDGKT

DigiKey Part Number
296-22669-2-ND - Tape & Reel (TR)
296-22669-1-ND - Cut Tape (CT)
296-22669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8317IDGKT
Description
IC ADC 16BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8317IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.58000$14.58
10$11.52000$115.20
25$10.75520$268.88
100$9.91390$991.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.51296$2,378.24
500$9.27132$4,635.66
750$9.15029$6,862.72
Manufacturers Standard Package