12 Bit Analog to Digital Converter 8 Input 1 SAR 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8028IRTJT

DigiKey Part Number
296-30382-2-ND - Tape & Reel (TR)
296-30382-1-ND - Cut Tape (CT)
296-30382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8028IRTJT
Description
IC ADC 12BIT 20-QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8028IRTJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
1.65V ~ 5.25V
Sampling Rate (Per Second)
1M
Features
Temperature Sensor
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
20-WFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
20-QFN (4x4)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$7.63500$76.35
25$7.09320$177.33
100$6.49760$649.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.21376$1,553.44
500$6.04268$3,021.34
750$5.95699$4,467.74
1,250$5.86206$7,327.57
Manufacturers Standard Package