
ADS7947SRTET | |
|---|---|
DigiKey Part Number | 296-32020-2-ND - Tape & Reel (TR) 296-32020-1-ND - Cut Tape (CT) 296-32020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7947SRTET |
Description | IC ADC 12BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7947SRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.89000 | $9.89 |
| 10 | $7.71100 | $77.11 |
| 25 | $7.16760 | $179.19 |
| 100 | $6.56950 | $656.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.28448 | $1,571.12 |
| 500 | $6.11268 | $3,056.34 |
| 750 | $6.02665 | $4,519.99 |
| 1,250 | $5.93134 | $7,414.17 |

