ADS7816 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7816EVM

DigiKey Part Number
296-19911-ND
Manufacturer
Manufacturer Product Number
ADS7816EVM
Description
EVAL MOD FOR ADS7816
Customer Reference
Detailed Description
ADS7816 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
200k
Data Interface
Serial
Input Range
0 ~ 5V
Power (Typ) @ Conditions
1.9mW @ 200kSPS
Utilized IC / Part
ADS7816
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.