ADS5545IRGZR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,900
Unit Price: $151.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,008
Unit Price: $161.26000
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5545IRGZR

DigiKey Part Number
ADS5545IRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5545IRGZR
Description
IC ADC 14BIT PIPELINED 48VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS5545IRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
170M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types