
ADS42JB49IRGC25 | |
|---|---|
DigiKey Part Number | ADS42JB49IRGC25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS42JB49IRGC25 |
Description | IC ADC 64VQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS42JB49IRGC25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |



