64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1298IPAG

Digi-Key Part Number
296-27734-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1298IPAG
Supplier
Description
IC AFE 8 CHAN 24BIT 64TQFP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
8 Channel AFE 24 Bit 14.1 mW 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Active
Number of Bits
24
Number of Channels
8
Power (Watts)
14.1 mW
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$40.56000$40.56
10$37.84500$378.45
25$37.41320$935.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.