
ADS1278SHKP | |
|---|---|
DigiKey Part Number | 296-43533-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1278SHKP |
Description | IC ADC 24BIT SIGMA-DELTA 84CFP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 84-CFP (13.8x13.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1278SHKP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 144k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | 84-BFCQFP Exposed Pad | |
Supplier Device Package | 84-CFP (13.8x13.8) | |
Mounting Type | Surface Mount | |
Base Product Number |


