ADS1210U/1K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,711
Unit Price: $8.42000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1,246
Unit Price: $16.70000
Datasheet
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC

ADS1210U/1K

DigiKey Part Number
296-25892-2-ND - Tape & Reel (TR)
296-25892-1-ND - Cut Tape (CT)
296-25892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1210U/1K
Description
IC ADC 24BIT SIGMA-DELTA 18SOIC
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1210U/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
16k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types