ADS1000A1QDBVRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,369
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.20820
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 667
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.60140
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 64,538
Unit Price: $3.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 363
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.60140
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1000A1QDBVRQ1

DigiKey Part Number
296-43011-2-ND - Tape & Reel (TR)
296-43011-1-ND - Cut Tape (CT)
296-43011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1000A1QDBVRQ1
Description
IC ADC 12BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1000A1QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02669$6,080.07
Manufacturers Standard Package