12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3424IRTQ25

DigiKey Part Number
296-43677-2-ND - Tape & Reel (TR)
296-43677-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADC3424IRTQ25
Description
IC ADC 12BIT PIPELINED 56QFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADC3424IRTQ25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
125M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$123.31000$123.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$98.99520$2,474.88
50$96.06700$4,803.35
75$94.60093$7,095.07
Manufacturers Standard Package