Image for ADC10D1000RB/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10D1000RB/NOPB

DigiKey Part Number
ADC10D1000RB/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC10D1000RB/NOPB
Description
BOARD REF FOR ADC10D1000RB
Customer Reference
Detailed Description
ADC10D1000 - 10 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
ADC10D1000RB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
10
Sampling Rate (Per Second)
-
Data Interface
Serial
Input Range
980mVpp
Power (Typ) @ Conditions
2.9W @ 1GSPS
Utilized IC / Part
ADC10D1000
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.