10 Bit Analog to Digital Converter 2 Input 1 Flash 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC10462CIWM

DigiKey Part Number
ADC10462CIWM-ND
Manufacturer
Manufacturer Product Number
ADC10462CIWM
Description
IC ADC 10BIT FLASH 24SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 Flash 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC10462CIWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
800k
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.