
74LVTH16501DLRG4 | |
|---|---|
DigiKey Part Number | 74LVTH16501DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH16501DLRG4 |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16501DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42578 | $1,425.78 |
| 2,000 | $1.38977 | $2,779.54 |
| 3,000 | $1.37173 | $4,115.19 |
| 5,000 | $1.35175 | $6,758.75 |
| 7,000 | $1.34007 | $9,380.49 |

