AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G3208DBVRE4

DigiKey Part Number
74LVC1G3208DBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G3208DBVRE4
Description
IC AND/OR GATE 1-CIR SOT23-6
Customer Reference
Detailed Description
AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G3208DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
AND/OR Gate
Number of Circuits
1
Number of Inputs
3 Input (2, 1)
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.08758$525.48
9,000$0.08616$775.44
15,000$0.08459$1,268.85
21,000$0.08367$1,757.07
30,000$0.08279$2,483.70
75,000$0.08089$6,066.75