
74LVC161284DGGRG4 | |
|---|---|
DigiKey Part Number | 74LVC161284DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC161284DGGRG4 |
Description | IC IEEE STD 1284 TX 19BT 48TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC161284DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | 19 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.72118 | $1,442.36 |
| 4,000 | $0.70387 | $2,815.48 |
| 6,000 | $0.69520 | $4,171.20 |
| 10,000 | $0.68559 | $6,855.90 |
| 14,000 | $0.67998 | $9,519.72 |

