
74LV8T245QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74LV8T245QWRKSRQ1TR-ND - Tape & Reel (TR) 296-74LV8T245QWRKSRQ1CT-ND - Cut Tape (CT) 296-74LV8T245QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV8T245QWRKSRQ1 |
Description | IC TXRX 1.6V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 1.6V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV8T245RKSR | Texas Instruments | 2,792 | 296-SN74LV8T245RKSRCT-ND | $1.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.98200 | $9.82 |
| 25 | $0.89000 | $22.25 |
| 100 | $0.78880 | $78.88 |
| 250 | $0.74048 | $185.12 |
| 500 | $0.71132 | $355.66 |
| 1,000 | $0.68734 | $687.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63756 | $1,912.68 |

