74CBTLV16211CZRDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.71000
Datasheet
Bus Switch 12 x 1:1 54-BGA Microstar Junior (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV16211CZRDR

DigiKey Part Number
296-20802-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV16211CZRDR
Description
IC BUS SWITCH 12 X 1:1 54-BGA
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 54-BGA Microstar Junior (8x5.5)
Datasheet
 Datasheet
EDA/CAD Models
74CBTLV16211CZRDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-TFBGA
Supplier Device Package
54-BGA Microstar Junior (8x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,474 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,474In Stock
Ships from Rochester Electronics, LLC