D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT16373DLRG4

DigiKey Part Number
2156-74AHCT16373DLRG4-TITR-ND
Manufacturer
Manufacturer Product Number
74AHCT16373DLRG4
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
180$1.66000$298.80