74ACT11373DW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 143
Unit Price: $4.12000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11373DW

DigiKey Part Number
296-4198-5-ND
Manufacturer
Manufacturer Product Number
74ACT11373DW
Description
IC D-TYPE TRANSP 8:8 24-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11373DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
8.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,757 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21,757In Stock
Ships from Rochester Electronics, LLC