Direct

74ACT11032DBRE4 | |
|---|---|
DigiKey Part Number | 74ACT11032DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11032DBRE4 |
Description | IC GATE OR 4CH 2-INP 16SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11032DBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.1ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |


