
TR-EVO-TOF-EVAL | |
|---|---|
DigiKey Part Number | 3074-TR-EVO-TOF-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TR-EVO-TOF-EVAL |
Description | EVO TOF SENSOR EVALUATION KIT |
Customer Reference | |
Detailed Description | TR-EVO-ToF TeraRanger Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 3m ~ 60m | |
Interface | I2C, UART | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TR-EVO-ToF | |
Note | - |

