TR-EVO-60M TeraRanger Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-EVO-60M-EVAL

DigiKey Part Number
3074-TR-EVO-60M-EVAL-ND
Manufacturer
Manufacturer Product Number
TR-EVO-60M-EVAL
Description
EVO 60M EVALUATION KIT
Customer Reference
Detailed Description
TR-EVO-60M TeraRanger Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terabee SAS
Series
Packaging
Bag
Part Status
Obsolete
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
500mm ~ 60m
Interface
I2C, UART
Sensitivity
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
TR-EVO-60M
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.