
30-02649 | |
|---|---|
DigiKey Part Number | 839-30-02649-ND 839-30-02649-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02649 |
Description | CBL 4CON 24AWG BLK BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings ISO 10993 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 150 V |
Wire Gauge | Operating Temperature -40°C ~ 70°C |
Conductor Strand 41/0.0031" | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Tinned | Conductor Insulation High Density Polyethylene (HDPE) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $6.24000 | $6.24 |
| 5 | $5.57200 | $27.86 |
| 10 | $5.30500 | $53.05 |
| 25 | $4.97000 | $124.25 |
| 50 | $4.72840 | $236.42 |
| 100 | $4.49700 | $449.70 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | $2.82314 | $431.94 |
| 306 | $2.68379 | $821.24 |
| 459 | $2.60497 | $1,195.68 |
| 765 | $2.50829 | $1,918.84 |
| 1,071 | $2.44618 | $2,619.86 |
| 1,530 | $2.38170 | $3,644.00 |

