
30-02588 | |
|---|---|
DigiKey Part Number | 839-30-02588-ND 839-30-02588-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02588 |
Description | HOOK-UP STRND 26AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Purple 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -80°C ~ 200°C |
Conductor Strand 7/0.0063" | Jacket Color |
Conductor Material | Ratings UL Style 1332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 5 | $1.21600 | $6.08 |
| 10 | $1.15900 | $11.59 |
| 25 | $1.08680 | $27.17 |
| 50 | $1.03480 | $51.74 |
| 100 | $0.98500 | $98.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | $0.54377 | $165.85 |
| 610 | $0.51723 | $315.51 |
| 915 | $0.50221 | $459.52 |
| 1,525 | $0.48381 | $737.81 |
| 2,135 | $0.47199 | $1,007.70 |
| 3,050 | $0.45971 | $1,402.12 |



