6 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01937

DigiKey Part Number
839-30-01937-ND
839-30-01937-DS-ND
Manufacturer
Manufacturer Product Number
30-01937
Description
CABLE 6COND 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.142" (3.61mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
502.0' (153.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Ratings
UL Style 21296
Number of Conductors
6
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
19/40
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 Meters
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1$6.48000$6.48
5$5.79200$28.96
10$5.51400$55.14
25$5.16560$129.14
50$4.91460$245.73
100$4.67400$467.40
Spool
LengthUnit Price (Per Meter)Ext Price
153$2.83196$433.29
306$2.69216$823.80
459$2.61303$1,199.38
765$2.61000$1,996.65
Manufacturers Standard Package
Alternate Length
CABLE 6COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 6COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: