
30-00926 | |
|---|---|
DigiKey Part Number | 839-30-00926-ND 839-30-00926-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00926 |
Description | CABLE 6COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 41/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 5 | $9.77200 | $48.86 |
| 10 | $9.30300 | $93.03 |
| 25 | $8.71120 | $217.78 |
| 50 | $8.28540 | $414.27 |
| 100 | $7.87690 | $787.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $5.77732 | $883.93 |
| 306 | $5.61150 | $1,717.12 |




