


30-00404 | |
|---|---|
DigiKey Part Number | 839-30-00404-ND 839-30-00404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00404 |
Description | CABLE 2COND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 2468 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -10°C ~ 80°C |
Conductor Strand 11/34 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 5 | $1.60200 | $8.01 |
| 10 | $1.52600 | $15.26 |
| 25 | $1.43040 | $35.76 |
| 50 | $1.36180 | $68.09 |
| 100 | $1.29600 | $129.60 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | $0.37974 | $115.82 |
| 610 | $0.36126 | $220.37 |
| 915 | $0.35082 | $321.00 |
| 1,525 | $0.33801 | $515.47 |
| 2,135 | $0.32979 | $704.10 |
| 3,050 | $0.32126 | $979.84 |






