
30-01975 | |
|---|---|
DigiKey Part Number | 839-30-01975-ND 839-30-01975-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01975 |
Description | CABLE 2COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21509 |
Cable Type | Features Biological Compatibility |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/0.0063" | Jacket (Insulation) Thickness 0.0102" (0.260mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Jacket (Insulation) Material | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $6.47000 | $6.47 |
| 5 | $5.77600 | $28.88 |
| 10 | $5.50000 | $55.00 |
| 25 | $5.15200 | $128.80 |
| 50 | $4.90180 | $245.09 |
| 100 | $4.66180 | $466.18 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | $2.82314 | $431.94 |
| 306 | $2.68379 | $821.24 |
| 459 | $2.60497 | $1,195.68 |
| 765 | $2.50829 | $1,918.84 |
| 1,071 | $2.44618 | $2,619.86 |
| 1,530 | $2.38170 | $3,644.00 |


