4 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01919

DigiKey Part Number
839-30-01919-ND
839-30-01919-DS-ND
Manufacturer
Manufacturer Product Number
30-01919
Description
CABLE 4COND 24AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.142" (3.61mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
502.0' (153.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Ratings
UL Style 21296
Number of Conductors
4
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
26/38
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,638 Meters
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1$6.05000$6.05
5$5.40400$27.02
10$5.14600$51.46
25$4.82080$120.52
50$4.58680$229.34
100$4.36240$436.24
Spool
LengthUnit Price (Per Meter)Ext Price
153$3.00752$460.15
306$2.85889$874.82
459$2.78401$1,277.86
Manufacturers Standard Package
Alternate Length
CABLE 4COND 24AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: