
10-03639 | |
|---|---|
DigiKey Part Number | 839-10-03639-ND |
Manufacturer | |
Manufacturer Product Number | 10-03639 |
Description | CBL ASSY 2.1MM PLUG-FERRULES 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Ferrules (2) Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03639 Models |
Category | Style Plug, Right Angle to Ferrules (2) |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.96300 | $59.63 |
| 25 | $5.58920 | $139.73 |
| 90 | $5.10589 | $459.53 |
| 180 | $4.86222 | $875.20 |
| 270 | $4.72515 | $1,275.79 |
| 540 | $4.49978 | $2,429.88 |
| 1,080 | $4.28519 | $4,628.01 |

