Network Switch - Unmanaged 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW200

DigiKey Part Number
2272-TSW200-ND
Manufacturer
Manufacturer Product Number
TSW200
Description
UNMANAGED POE 8-PORT SWITCH
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Number of Ports
8
Copper Ports
8
PoE Ports
8
Connector Type
RJ45
Voltage - Input
7 ~ 57V
Mounting Type
DIN Rail or Panel Mount
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$189.33000$189.33