
QT216S-36.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT216S-36.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT216S-36.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT216S-36.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT216S-36.000MAAV-T |
Description | 2.0X1.6 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.40480 | $10.12 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.37200 | $37.20 |
| 250 | $0.35180 | $87.95 |
| 500 | $0.33724 | $168.62 |
| 1,000 | $0.32328 | $323.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30234 | $907.02 |
| 6,000 | $0.28984 | $1,739.04 |
| 9,000 | $0.28277 | $2,544.93 |
| 15,000 | $0.27412 | $4,111.80 |
| 21,000 | $0.26857 | $5,639.97 |
| 30,000 | $0.26280 | $7,884.00 |
| 36,000 | $0.25991 | $9,356.76 |

