Current Sensor 10A Channel Magnetoresistive Bidirectional 6-SMD Module, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS10.2M

DigiKey Part Number
3493-DS10.2M-ND
Manufacturer
Manufacturer Product Number
DS10.2M
Description
CURRENT SENSOR MR 10A
Customer Reference
Detailed Description
Current Sensor 10A Channel Magnetoresistive Bidirectional 6-SMD Module, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Output
Ratiometric, Voltage
Sensitivity
70mV/A
Frequency
3.46MHz
Linearity
0.01%
Accuracy
-
Voltage - Supply
5V
Response Time
45ns
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
6-SMD Module, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Tell-i/Telli Technologies Inc
A separate $55.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Case:10
All prices are in USD
Case
QuantityUnit PriceExt Price
1$399.00000$399.00
10$299.00000$2,990.00
100$150.00000$15,000.00
1,000$30.00000$30,000.00