


NCP716MT25TBG | |
|---|---|
DigiKey Part Number | 488-NCP716MT25TBGTR-ND - Tape & Reel (TR) 488-NCP716MT25TBGCT-ND - Cut Tape (CT) 488-NCP716MT25TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT25TBG |
Description | IC REG LINEAR 2.5V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT25TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32500 | $3.25 |
| 25 | $0.29040 | $7.26 |
| 100 | $0.25200 | $25.20 |
| 250 | $0.23368 | $58.42 |
| 500 | $0.22262 | $111.31 |
| 1,000 | $0.21351 | $213.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20226 | $606.78 |
| 6,000 | $0.19675 | $1,180.50 |
| 9,000 | $0.19399 | $1,745.91 |
| 15,000 | $0.19094 | $2,864.10 |
| 21,000 | $0.18915 | $3,972.15 |
| 30,000 | $0.18744 | $5,623.20 |


