
L300WNC2M18 | |
|---|---|
DigiKey Part Number | 5452-L300WNC2M18-ND |
Manufacturer | |
Manufacturer Product Number | L300WNC2M18 |
Description | SWITCH LIMIT DPST 6A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC (DB) Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Manufacturer Telemecanique Sensors | Voltage Rating - AC 120 V |
Series | Actuator Type Side Rotary - No Lever |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NC (DB) | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-Mom | Operating Temperature -23°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.00000 | $643.00 |

